
This 25-contact shrouded header features brass contacts with tin and gold plating, suitable for through-hole mounting. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is designed for use in applications where a secure connection is necessary.
Samtec HSS-125-T-1B technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-125-T-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.