
This 28-contact shrouded header is a through-hole mount receptacle with gold plated brass contacts. It is RoHS compliant but does not meet Reach SVHC standards. The header is suitable for use in applications where a high-density connection is required.
Samtec HSS-128-G-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-128-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.