This 28-contact shrouded receptacle header features a through hole mount and is plated with tin on a brass contact material. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is suitable for use in applications where a secure connection is necessary.
Samtec HSS-128-TT-1C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-128-TT-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.