This 29-contact shrouded header features through hole mount and is made with tin plated brass contacts. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is designed for use in applications where a secure connection is necessary.
Samtec HSS-129-TT-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-129-TT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.