Samtec HSS-130-TT-2 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 76.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-130-TT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.