This 34-contact shrouded header features a through hole mount and is plated with tin and gold over brass. The header is RoHS compliant but does not meet SVHC requirements. It is suitable for use in applications where a high-reliability connection is necessary.
Samtec HSS-134-T-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-134-T-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.