This Samtec HSS-134-TT-2 is a 34-contact shrouded header with a through hole mount and tin plated brass contacts. It is RoHS compliant and not Reach SVHC compliant. The header is designed for use in applications where a secure connection is required.
Samtec HSS-134-TT-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-134-TT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.