
This socket strip from Samtec features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through hole mounting and has a product length of 91.44mm, product depth of 2.54mm, and product height of 4.83mm. The socket strip has 36 contacts and can operate within a temperature range of -55°C to 125°C.
Samtec HSS-136-G-38-N technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 91.44 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.83 |
| Tail Length (mm) | 4.57 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec HSS-136-G-38-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.