Samtec HSS-136-S-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HSS-136-S-2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.