
This Samtec HTMS-103-03-S-D-EM header features 6 bronze contacts with gold plating, arranged in 2 rows with a 1.27mm pitch. The header has a black housing and is designed for edge mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The header is available in bulk packaging and has a length of 3.81mm and a depth of 10.04mm.
Sign in to ask questions about the Samtec HTMS-103-03-S-D-EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTMS-103-03-S-D-EM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.04mm |
| Gender | Male |
| Housing Color | Black |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTMS-103-03-S-D-EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
