
This 4-contact unshrouded header features a right-angle body orientation and is designed for through-hole mounting. With a terminal pitch of 1.27mm, it offers a compact footprint. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 5A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTMS-104-03-L-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 7.49 |
| Product Height (mm) | 2.48 |
| Tail Length (mm) | 3.56 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-104-03-L-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.