
This 12-contact unshrouded surface mount header features a terminal pitch of 1.27mm and a 2-row configuration. It is designed for surface mount applications and has a product length of 7.62mm and a product height of 12.32mm. The header operates over a temperature range of -55°C to 125°C and has a maximum current rating of 5A per contact. It is suitable for use in a variety of applications, including memory card sockets and SD card sockets.
Sign in to ask questions about the Samtec HTMS-106-54-S-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTMS-106-54-S-D-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 12.32 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 8.51mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-106-54-S-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.