
This 7-contact unshrouded header features a 1.27mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 5A per contact. The header is available from Samtec and is part of the HTMS-107-60-L-S series.
Samtec HTMS-107-60-L-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 17.91mm |
| Mating Length | 15.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-107-60-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.