This 16-contact edge mount header features a bronze contact material with gold plating, suitable for applications up to 1A and 125°C. The header is available in a black housing color and has a straight orientation. It is packaged in rail or tube format with a pitch of 1.27mm and is RoHS compliant.
Sign in to ask questions about the Samtec HTMS-108-03-S-D-EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTMS-108-03-S-D-EM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.04mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTMS-108-03-S-D-EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.