
This 28-contact unshrouded header features a straight body orientation and a surface mount termination method. It has a terminal pitch of 1.27mm and a row spacing of 2.54mm. The header is designed for use in applications where a high number of connections are required, and it can withstand operating temperatures between -55°C and 125°C. The maximum current rating per contact is 5A.
Samtec HTMS-114-03-S-D-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 6.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-114-03-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.