
This Samtec HTMS-114-52-F-D-SM is a 28-contact unshrouded header with a 1.27mm terminal pitch, suitable for surface mount applications. It features a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a termination method of solder and a mating length of 5.21mm. It is designed for use in memory card sockets and is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTMS-114-52-F-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 9.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 5.21mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-114-52-F-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.