
This 30-contact unshrouded header features a right-angle design with a terminal pitch of 1.27mm and a two-row configuration. It is designed for through-hole mounting and has a product length of 19.05mm, product depth of 12.69mm, and product height of 4.98mm. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5A per contact. It is suitable for use in various applications where a reliable and compact connection is required.
Samtec HTMS-115-01-G-D-RA-001 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 12.69 |
| Product Height (mm) | 4.98 |
| Tail Length (mm) | 3.56 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-115-01-G-D-RA-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.