The HTMS-116-01-G-D is a 32-contact unshrouded header from Samtec, designed for HDR connectors with a terminal pitch of 1.27mm. It features a straight body orientation and is suitable for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5A per contact. The dimensions of the header include a height of 8.38mm and a mating length of 5.84mm.
Samtec HTMS-116-01-G-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-116-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.