
This 32-contact shrouded through-hole header features a 1.27mm pitch and is plated with gold. The contacts are made of bronze. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec HTMS-116-01-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTMS-116-01-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
