
This 2-row unshrouded surface mount header features 38 contacts with a 1.27mm pitch and is designed for use in applications where a high-density connection is required. The header is constructed from a durable material and is rated for a maximum current of 5A per contact. It has a operating temperature range of -55 to 105°C and is suitable for use in a variety of environments. The header is available in a surface mount package type and is designed for use with a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTMS-119-52-T-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 24.13 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 9.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 5.21mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-119-52-T-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.