
This 20-contact male through-hole header features a 1.27mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of environments. It is not radiation hardened, but can be used in applications where this is not a concern.
Samtec HTMS-120-02-S-S-010 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTMS-120-02-S-S-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
