
This Samtec HTMS-121-53-G-D-SM is a 42-contact unshrouded surface mount header with a terminal pitch of 1.27mm and a body orientation of straight. It features two rows with a row spacing of 2.54mm and a product length of 26.67mm. The header has a product depth of 7.51mm and a product height of 11.05mm, and is designed for surface mount applications. It can operate between -55°C and 125°C and has a maximum current rating of 5A per contact.
Sign in to ask questions about the Samtec HTMS-121-53-G-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTMS-121-53-G-D-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 11.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 7.24mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-121-53-G-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.