
This 46-contact unshrouded surface mount header features a straight body orientation and HDR gender. It has two rows with a row spacing of 2.54mm and a terminal pitch of 1.27mm. The product measures 29.21mm in length, 7.51mm in depth, and 6.99mm in height. The header is designed for surface mount termination and can handle a maximum current rating of 5A per contact. It operates within a temperature range of -55°C to 125°C.
Samtec HTMS-123-03-S-D-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 29.21 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 6.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 46 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-123-03-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.