This 2-row unshrouded header features 58 contacts with a terminal pitch of 1.27mm and a body orientation of straight. It is designed for surface mount applications and has a product length of 36.83mm, depth of 7.51mm, and height of 11.05mm. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5A per contact. It is suitable for use in memory card sockets, particularly for SD and microSD applications.
Sign in to ask questions about the Samtec HTMS-129-53-G-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTMS-129-53-G-D-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 36.83 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 11.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 7.24mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-129-53-G-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.