
Conn Unshrouded Header HDR 64 POS 1.27mm Solder ST Edge Mount
Samtec HTMS-132-02-S-D-EM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.