
The HTMS-138-52-S-D-SM is a 2-row, 76-contact unshrouded surface mount header from Samtec. It features a terminal pitch of 1.27mm and a body orientation of straight. The header is designed for surface mount applications and has a product length of 48.26mm and a product height of 9.02mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5A per contact. The HTMS-138-52-S-D-SM is compliant with standard surface mount termination methods.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTMS-138-52-S-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 48.26 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 9.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 76 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 5.21mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-138-52-S-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.