
This Samtec HTMS header features 43 gold plated contacts on a 1.27mm pitch, with a through hole mount and a single row configuration. It is RoHS compliant and not SVHC compliant. The header is made of bronze and has a gold plating. It is designed for use in applications where a reliable and durable connection is required.
Sign in to ask questions about the Samtec HTMS-143-03-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTMS-143-03-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTMS-143-03-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.