
This Samtec header features 13 male contacts with a brass material and gold plating. It is designed for through hole mounting and has a solder termination. The header is RoHS compliant but does not meet SVHC requirements.
Sign in to ask questions about the Samtec HTS-113-G-A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTS-113-G-A-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTS-113-G-A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.