
This Samtec HTSS-105-01-SS-DV-P is a 10-contact shrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The header operates between -55°C and 125°C and has a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec HTSS-105-01-SS-DV-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSS-105-01-SS-DV-P technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSS-105-01-SS-DV-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.