
This 14-position, 2-row surface mount header features a 2.54mm pitch and is rated for operation up to 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSS-107-01-LM-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSS-107-01-LM-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
