
The HTSS-107-01-SS-DV is a shrouded header with 14 contacts, a terminal pitch of 2.54mm, and a surface mount termination method. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for surface mount applications and has a maximum current rating of 3 amps per contact.
Sign in to ask questions about the Samtec HTSS-107-01-SS-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSS-107-01-SS-DV technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSS-107-01-SS-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.