
The Samtec HTSS-112-01-SS-D is a 24-contact shrouded header with a 2.54mm terminal pitch, suitable for through-hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for HDR (header) applications and has a maximum current rating of 3 amps per contact. It is manufactured by Samtec and is part of the category of board-to-board and mezzanine connectors.
Sign in to ask questions about the Samtec HTSS-112-01-SS-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSS-112-01-SS-D technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSS-112-01-SS-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.