
This 34-contact, 2-row through hole header features 2.54mm pitch and is constructed with tin plated bronze contacts. The header is designed for board-to-board and mezzanine connections. It is compliant with RoHS regulations and does not contain any SVHC materials.
Sign in to ask questions about the Samtec HTSS-117-02-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSS-117-02-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSS-117-02-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.