
This Samtec shrouded header features 10 contacts with a terminal pitch of 2.54mm, arranged in two rows. It has a solder termination method and a straight body orientation. The header is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 600VDC or 425VAC and a maximum current rating of 3.4A per contact.
Samtec HTST-105-01-L-DV-09-P-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 600VDC|425VAC |
| Height | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTST-105-01-L-DV-09-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.