
This 10-contact, 2-row shrouded header from Samtec features a maximum current rating of 3A and an operating temperature range of -55°C to 125°C. The header has a pitch of 2.54mm and is terminated with solder. It is available in tape and reel packaging and is compliant with RoHS regulations.
Samtec HTST-105-01-L-DV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-105-01-L-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.