The Samtec HTST-105-02-L-DV-P-TR125 is a 2-row straight header with a pitch of 2.54mm. It features a contact material of bronze and a gold plating. The header has a length of 20.32mm and a depth of 9.27mm. It is designed to operate within a temperature range of -55°C to 125°C and is packaged in tape and reel form for easy installation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Housing Color | Natural |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |