
Shrouded header, board-to-board connector with 10 positions and 2 rows. Features a 2.54mm pitch, straight orientation, and top entry SMD termination. Male pin contacts are made of bronze with gold plating for mating, offering a 3A max current rating. Operates between -55°C and 125°C, with a UL94 V-0 flammability rating. Housing and insulation are natural colored polymer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTST-105-01-LM-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-105-01-LM-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.