
10-position, 2-row shrouded header with 0.1-inch pitch and 0.1-inch row spacing. Features male pin contacts with gold plating and bronze material, offering a 0.25-inch mating length. Designed for top entry, through-hole mounting with solder termination. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Insulation is natural colored polymer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTST-105-02-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-105-02-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.