
16-position shrouded header with a 2.54mm pitch, featuring straight, top-entry SMD termination. This male pin connector utilizes bronze contacts with tin plating and a tin mating finish, designed for solder termination. The natural colored polymer insulation material has a UL94 V-0 flammability rating. Operating across a temperature range of -55°C to 105°C, it supports a maximum current rating of 3A.
Sign in to ask questions about the Samtec HTST-108-01-T-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTST-108-01-T-DV technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-108-01-T-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
