The HTST-10801LMDVPTR is a 16-contact, 2-row, straight-orientation connector from Samtec. It features a maximum current rating of 3A and can operate within a temperature range of -55°C to 125°C. The connector is available in tape and reel packaging with a pitch of 2.54mm and is terminated with solder. The contact material is bronze with a gold plating, and the housing color is natural.
Sign in to ask questions about the Samtec HTST-10801LMDVPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTST-10801LMDVPTR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-10801LMDVPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.