The HTST-109-04-G-D-RA-05 is a 2-row, 18-contact through-hole connector from Samtec. It features a 2.54mm pitch and gold plating for reliable connections. This connector is suitable for general applications and is compliant with RoHS regulations. It is available in bulk packaging and can be solder terminated.
Samtec HTST-109-04-G-D-RA-05 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-109-04-G-D-RA-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.