
20-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts made of bronze with gold plating for mating. Straight orientation with solder termination, suitable for surface mount technology. Maximum current rating of 3A and operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating and RoHS compliant. Packaged on tape and reel.
Samtec HTST-110-01-LM-DV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 33.02mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-110-01-LM-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
