Samtec HTSW-101-06-G-D-009 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.21mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-101-06-G-D-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.