
This right angle unshrouded header has one contact and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 450VAC. The header is rated for a maximum current of 6.3 amps per contact. It is available in a 2.54mm product length and depth, with a 3.09mm product height and 2.29mm tail length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-101-08-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 3.09 |
| Tail Length (mm) | 2.29 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 450VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-101-08-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.