
This 2-position 3-row shrouded header features a gold-plated bronze contact with a square shape and male pin type. It is designed for through-hole mounting and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The header is made from a polymer insulation material with a natural color and is compliant with RoHS regulations.
Samtec HTSW-101-16-L-Q-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-101-16-L-Q-LA to view detailed technical specifications.
No datasheet is available for this part.