
This 2-position HDR unshrouded header features a terminal pitch of 2.54mm and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 550VAC. The header has a maximum current rating of 6.3 amps per contact and a height of 10.67mm. It is suitable for use in applications where a high-reliability connection is required.
Samtec HTSW-101-42-G-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 10.67mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-101-42-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.