
This 2-contact HDR unshrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a product length of 5.08mm and a product depth of 10.22mm, with a product height of 3.09mm and a tail length of 14.99mm. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C, with a maximum current rating of 6.3A per contact and a maximum voltage rating of 450VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-102-12-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 10.22 |
| Product Height (mm) | 3.09 |
| Tail Length (mm) | 14.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 450VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-102-12-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.