
This 4-position, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mount. It is made from bronze with a gold plating and gold mating finish. The header is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The insulation material is polymer with a natural color. It is available in bulk packaging and has a flammability rating of UL94 V-0.
Samtec HTSW-102-16-G-D-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-102-16-G-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.