This 2-contact through-hole header features a bronze contact material with gold plating, suitable for solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a 2.54mm pitch is required, and it is not radiation hardened. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-102-30-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-102-30-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.