
Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. Male pin contacts made of bronze with gold plating offer a 0.23inch mating length. Straight, top-entry orientation with through-hole mounting and solder termination. Rated for 7.6A max current and 550V AC max voltage, operating from -55°C to 125°C. Black housing color, natural housing material, and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-103-07-L-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-07-L-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.